text.skipToContent text.skipToNavigation

Manufacturer Part #

L6206PD013TR

L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2420
Product Specification Section
STMicroelectronics L6206PD013TR - Technical Attributes
Attributes Table
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications
The L6206PD013TR is a DMOS dual full bridge driver, available in POWERSO-36 package.

The device is designed for motor control applications, realized in MultiPower- BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current (2.8 A DC)
  • Rds(on) 0.3 Ω typ. value @ Tj = 25 °C
  • Operating frequency up to 100 kHz
  • Nodissipative overcurrent protection
  • Paralleled operation
  • Cross conductioprotection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual or quad DC motor
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,880.00
USD
Quantity
Web Price
600+
$4.80