Manufacturer Part #
L6205D013TR
L6205 Series Dual 52 V 0.3 Ohm 5.6 A Surface Mount High Side Driver - SOIC-20
Product Specification Section
STMicroelectronics L6205D013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6205D013TR - Technical Attributes
Attributes Table
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The L6205D013TR is a DMOS dual full bridge driver, available in SOIC-20 package.
The device is designed for motor control applications, realized iMultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits othe same chip.
Features:
- Operating supply voltage from 8 to 52 V
- 5.6 A output peak current (2.8 A DC)
- Rds(on) 0.3 Ohm typ. value @ Tj = 25 °C
- Operating frequency up to 100 kHz
- Nodissipative overcurrent protection
- Paralleled operation
- Cross conductioprotection
- Thermal shutdown
- Under voltage lockout
- Integrated fast free wheeling diodes
Applications:
- Bipolar stepper motor
- Dual or quad dc motor
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000+
$3.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount