L6205D013TR in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6205D013TR

L6205 Series Dual 52 V 0.3 Ohm 5.6 A Surface Mount High Side Driver - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6205D013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L6205D013TR is a DMOS dual full bridge driver, available in SOIC-20 package.

The device is designed for motor control applications, realized iMultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits othe same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current (2.8 A DC)
  • Rds(on) 0.3 Ohm typ. value @ Tj = 25 °C
  • Operating frequency up to 100 kHz
  • Nodissipative overcurrent protection
  • Paralleled operation
  • Cross conductioprotection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual or quad dc motor
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,850.00
USD
Quantity
Unit Price
1,000+
$3.85
Product Variant Information section