L298P in Tube by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L298P

L298 Series 46 V 4 A Surface Mount Dual Full Bridge Driver - PowerSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L298P - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 4.8V to 46V
No of Outputs: Quad
Output Current-Max: 2A
Supply Current: 24mA
Clock Frequency-Max: 40kHz
Rated Power Dissipation: 25W
Supply Voltage-Max: 7V
Supply Voltage: 4.5V to 7V
Fall Time: 0.2µs
Rise Time: 0.7µs
Turn-off Delay Time: 1.5µs
Turn-on Delay Time: 2µs
Operating Temp Range: -25°C to +130°C
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications
The L298P is an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors.

Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Features:

  • Operating Supply Voltage up to 46 V
  • Total DC Current up to 4 A
  • Low Saturation Voltage
  • Overtemperature Protection Logical "0" Input Voltage up to 1.5 V (High Noise Immunity)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
620
Multiple Of:
31
Total
$4,172.60
USD
Quantity
Unit Price
31
$6.90
93
$6.84
124
$6.83
310
$6.78
465+
$6.73
Product Variant Information section