L298HN in Tube by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L298HN

L298 Series Dual Full Bridge 4 A 46 V Driver Horizontal - Multiwatt-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L298HN - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Quad
Output Current-Max: 2A
Supply Current: 50mA
Clock Frequency-Max: 40kHz
Rated Power Dissipation: 25W
Supply Voltage-Max: 50V
Supply Voltage: 4.8V to 46V
Fall Time: 0.2µs
Rise Time: 0.7µs
Turn-off Delay Time: 1.5µs
Turn-on Delay Time: 2µs
Operating Temp Range: -25°C to +130°C
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Features & Applications

The L298HN is an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors.

Two enable inputs are provided to enable or disable the device independently of the input
signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Features:

  • Operating Supply Voltage up to 46 V
  • Total DC Current up to 4 A
  • Low Saturation Voltage
  • Overtemperature Protection Logical "0" Input Voltage up to 1.5 V
    (High Noise Immunity)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$3,100.00
USD
Quantity
Unit Price
25
$6.32
75
$6.27
125
$6.25
375
$6.20
625+
$6.16
Product Variant Information section