Manufacturer Part #
ZXGD3006E6TA
ZXGD3006E6 Series Single 40 V 10 A Surface Mount Low Side Driver - SOT-23-6
Diodes Incorporated ZXGD3006E6TA - Product Specification
Shipping Information:
ECCN:
PCN Information:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Addition of Date Code Information to Part MarkingIn order to improve product traceability, Diodes will add date code information to the part marking of below listed part numbers.Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites.There is no change to fit or function of the affected products.
Part Status:
Diodes Incorporated ZXGD3006E6TA - Technical Attributes
Configuration: | Low Side |
No of Outputs: | Single |
Peak Output Current: | 10A |
Supply Voltage-Max: | 40V |
Rated Power Dissipation: | 1.1W |
Quiescent Current: | 50nA |
Rise Time: | 419ns |
Fall Time: | 467ns |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount