text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3006E6TA

ZXGD3006E6 Series Single 40 V 10 A Surface Mount Low Side Driver - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXGD3006E6TA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 10A
Supply Voltage-Max: 40V
Rated Power Dissipation: 1.1W
Quiescent Current: 50nA
Rise Time: 419ns
Fall Time: 467ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000+
$0.194
Product Variant Information section