text.skipToContent text.skipToNavigation

Manufacturer Part #

VN751S

VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VN751S - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 6A
Supply Voltage-Max: 36V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$808.00
USD
Quantity
Unit Price
100
$1.05
300
$1.02
500
$1.01
2,000
$0.975
3,000+
$0.955