text.skipToContent text.skipToNavigation

Manufacturer Part #

VN751S

VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VN751S - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 6A
Supply Voltage-Max: 36V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,910.00
USD
Quantity
Unit Price
2,000+
$0.955