text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SCMTR

1 Channel 5.5 V 4 A Surface Mount Galvanically Isolated Single Gate Driver -SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP2SCMTR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 5.5V
Rated Power Dissipation: 21mW
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.88