Manufacturer Part #
STGAP2SCMTR
1 Channel 5.5 V 4 A Surface Mount Galvanically Isolated Single Gate Driver -SO-8
Product Specification Section
STMicroelectronics STGAP2SCMTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGAP2SCMTR - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage-Max: | 5.5V |
Rated Power Dissipation: | 21mW |
Rise Time: | 30ns |
Fall Time: | 30ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount