Manufacturer Part #
NCV8406ASTT1G
NCV8406 Series Single 7 A 210 mOhm Self-Protected Low Side Driver - SOT-223-4
Product Specification Section
onsemi NCV8406ASTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV8406ASTT1G - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Impedance: | 210mΩ |
Peak Output Current: | 7A |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,000
$0.54
2,000
$0.53
3,000
$0.52
4,000
$0.515
5,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount