NCV8406ASTT1G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8406ASTT1G

NCV8406 Series Single 7 A 210 mOhm Self-Protected Low Side Driver - SOT-223-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
onsemi NCV8406ASTT1G - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 210mΩ
Peak Output Current: 7A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
4,000
$0.485
5,000+
$0.475
Product Variant Information section