Manufacturer Part #
IXDN602SIATR
IXDN Series 35 V 2 A 2.5 Ohm Dual Low-Side Ultrafast MOSFET Drivers - SOIC-8
Product Specification Section
Littelfuse IXDN602SIATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IXDN602SIATR - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Current: | 2A |
Peak Output Current: | 2A |
Supply Voltage-Max: | 40V |
Rise Time: | 7.5ns |
Fall Time: | 6.5ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,000
$0.66
4,000
$0.645
6,000
$0.635
8,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount