text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN602SIATR

IXDN Series 35 V 2 A 2.5 Ohm Dual Low-Side Ultrafast MOSFET Drivers - SOIC-8

Product Specification Section
Littelfuse IXDN602SIATR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 2A
Peak Output Current: 2A
Supply Voltage-Max: 40V
Rise Time: 7.5ns
Fall Time: 6.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,320.00
USD
Quantity
Web Price
2,000
$0.66
4,000
$0.645
6,000
$0.635
8,000+
$0.625