text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDD630MYI

IXDD630 Series 35 V 30 A Single Low Side Ultrafast MOSFET Driver - TO-263-5

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Littelfuse IXDD630MYI - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 30A
Supply Voltage-Max: 40V
Rise Time: 11ns
Fall Time: 11ns
Operating Temp Range: -40°C to +125°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.00
USD
Quantity
Unit Price
50
$5.38
100
$5.35
150+
$5.31
Product Variant Information section