
Manufacturer Part #
IXDD630MYI
IXDD630 Series 35 V 30 A Single Low Side Ultrafast MOSFET Driver - TO-263-5
Product Specification Section
Littelfuse IXDD630MYI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/29/2024 Details and Download
Part Status:
Active
Active
Littelfuse IXDD630MYI - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Current: | 30A |
Supply Voltage-Max: | 40V |
Rise Time: | 11ns |
Fall Time: | 11ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TO-263-5 (D2PAK5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$5.17
100
$5.13
150+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount