
Manufacturer Part #
DGD05473FNQ-7
Half-Bridge Gate Driver IC CMOS/TTL U-DFN3030-10
Product Specification Section
Diodes Incorporated DGD05473FNQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DGD05473FNQ-7 - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Dual |
Output Current: | 2.5A |
Peak Output Current: | 1.5A |
Supply Voltage-Max: | 14V |
Rated Power Dissipation: | 400W |
Turn-off Delay Time: | 5ns |
Turn-on Delay Time: | 5ns |
Rise Time: | 16ns |
Fall Time: | 12ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount