Manufacturer Part #
DGD05473FNQ-7
Half-Bridge Gate Driver IC CMOS/TTL U-DFN3030-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DGD05473FNQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated DGD05473FNQ-7 - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Output Current: | 2.5A |
| Peak Output Current: | 1.5A |
| Supply Voltage-Max: | 14V |
| Rated Power Dissipation: | 400W |
| Turn-off Delay Time: | 5ns |
| Turn-on Delay Time: | 5ns |
| Rise Time: | 16ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount