Manufacturer Part #
XDPL8219XUMA1
XDPL8219: 6 - 24 V 100 mA 15 MHz Digital Flyback Controller - PG-DSO-8
Product Specification Section
Infineon XDPL8219XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
11/14/2022 Details and Download
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Tape&Reel Change
07/18/2022 Details and Download
Assembly Site Change
06/29/2022 Details and Download
Part Status:
Active
Active
Infineon XDPL8219XUMA1 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 6V to 24V |
Output Current per Channel: | 100mA |
Switching Frequency-Max: | 10MHz |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PG-DSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount