Manufacturer Part #
STP16CPC26TTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STP16CPC26TTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP16CPC26TTR - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 5.5V |
Output Current per Channel: | 90mA |
Output Voltage: | -0.5V to +20V |
Switching Frequency-Max: | 30MHz |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
The STP16CPC26TTR is a low voltage 16-bit constant current LED sink driver.
This device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. LED brightness can be adjusted from 0% to 100% via OE pin.
Features:
- 16 constant current output channels
- Adjustable output current through external resistor
- Output current: 5 mA to 90 mA
- ±1% typical current accuracy bit to bit
- Max clock frequency: 30 MHz
- 20 V current generators rated voltage
- 5 V power supply
- Thermal shutdown for overtemperature protection
Applications:
- Video display panel LED driver
- Special lighting
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500
$0.365
10,000+
$0.36
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.375 / Stock: 0 Qty: 2,500+$0.375 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.425 / Stock: 52,500 Qty: 2,500+$0.425 Stock: 52,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.375 / Stock: 0 Qty: 2,500+$0.375 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.425 / Stock: 0 Qty: 2,500+$0.425 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount