STP16CPC26TTR in Cut Tape by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CPC26TTR

STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
STMicroelectronics STP16CPC26TTR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 90mA
Output Voltage: -0.5V to +20V
Switching Frequency-Max: 30MHz
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The STP16CPC26TTR is a low voltage 16-bit constant current LED sink driver.

This device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. LED brightness can be adjusted from 0% to 100% via OE pin.

Features:

  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Output current: 5 mA to 90 mA
  • ±1% typical current accuracy bit to bit
  • Max clock frequency: 30 MHz
  • 20 V current generators rated voltage
  • 5 V power supply
  • Thermal shutdown for overtemperature protection

Applications:

  • Video display panel LED driver
  • Special lighting
Read More...
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
15
$0.94
75
$0.875
250
$0.825
1,250+
$0.755