STAP16DPS05XTTR in Cut Tape by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STAP16DPS05XTTR

STAP16DPS05 Series 5.5V 100mA 16-Bit Constant Current LED Sink Driver-TSSOP-24EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
STMicroelectronics STAP16DPS05XTTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 13mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +150°C
Height - Max: 1.05mm
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.56
USD
Quantity
Unit Price
1
$1.56
15
$1.42
75
$1.33
250
$1.27
1,250+
$1.19