STAP16DPS05XTTR in Reel by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STAP16DPS05XTTR

STAP16DPS05 Series 5.5V 100mA 16-Bit Constant Current LED Sink Driver-TSSOP-24EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STAP16DPS05XTTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 13mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +150°C
Height - Max: 1.05mm
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Unit Price
2,500+
$0.72