text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9552D,118

PCA9552 Series 5.5 V 25 mA 16 Output I²C Dimming LED Driver IC - SOIC-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2434
Product Specification Section
NXP PCA9552D,118 - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Rated Power: 400mW
Supply Voltage: 2.3V to 5.5V
Supply Current: 550µA
Output Current per Channel: 25mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,480.00
USD
Quantity
Unit Price
1,000
$1.48
2,000+
$1.46