Manufacturer Part #
PCA9552D,118
PCA9552 Series 5.5 V 25 mA 16 Output I²C Dimming LED Driver IC - SOIC-24
Product Specification Section
NXP PCA9552D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9552D,118 - Technical Attributes
Attributes Table
No of Outputs: | Sixteen |
Rated Power: | 400mW |
Supply Voltage: | 2.3V to 5.5V |
Supply Current: | 550µA |
Output Current per Channel: | 25mA |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$1.39
2,000
$1.38
3,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount