Manufacturer Part #
PAM2804AAB010
PAM2804 Series 6 V 1 A 1.8 MHz Step-Down High Efficiency LED Driver - SOT-23-5
Product Specification Section
Diodes Incorporated PAM2804AAB010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM2804AAB010 - Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 6V |
Output Current per Channel: | 1A |
Switching Frequency-Max: | 1.8MHz |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount