text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2804AAB010

PAM2804 Series 6 V 1 A 1.8 MHz Step-Down High Efficiency LED Driver - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Diodes Incorporated PAM2804AAB010 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 1A
Switching Frequency-Max: 1.8MHz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
12,000
Germany (Online Only):
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.199
Product Variant Information section