text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV45090JDT4G

NSV45090xx Series 45 V 160mA Adjustable Constant Current Regulator & LED Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV45090JDT4G - Technical Attributes
Attributes Table
Supply Voltage: 45V
Output Current per Channel: 160mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Web Price
2,500
$0.335
5,000+
$0.325
Product Variant Information section