
Manufacturer Part #
NSV45090JDT4G
NSV45090xx Series 45 V 160mA Adjustable Constant Current Regulator & LED Driver
Product Specification Section
onsemi NSV45090JDT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSV45090JDT4G - Technical Attributes
Attributes Table
Supply Voltage: | 45V |
Output Current per Channel: | 160mA |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
207,500
USA:
207,500
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount