text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR421ZX

NCR4 Series 40 V 150 mA 10 kHz Surface Mount LED Driver - SOT-223-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NCR421ZX - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1800mW
Supply Voltage: 40V
Output Current per Channel: 150mA
Output Voltage: 40V
Switching Frequency-Max: 10kHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
3,000
$0.121
5,000
$0.12
15,000
$0.117
25,000+
$0.115
Product Variant Information section