
Manufacturer Part #
NCR421ZX
NCR4 Series 40 V 150 mA 10 kHz Surface Mount LED Driver - SOT-223-3
Product Specification Section
Nexperia NCR421ZX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NCR421ZX - Technical Attributes
Attributes Table
No of Outputs: | Single |
Rated Power: | 1800mW |
Supply Voltage: | 40V |
Output Current per Channel: | 150mA |
Output Voltage: | 40V |
Switching Frequency-Max: | 10kHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.136
3,000
$0.134
5,000
$0.133
15,000
$0.13
25,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount