Manufacturer Part #
NCR402UX
NCR4 Series 40 V 20 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)
Product Specification Section
Nexperia NCR402UX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NCR402UX - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 40V |
Supply Current: | 420µA |
Output Current per Channel: | 20mA |
Output Voltage: | 38V |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0708
6,000
$0.0695
9,000
$0.0688
12,000
$0.0683
15,000+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount