text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR402UX

NCR4 Series 40 V 20 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NCR402UX - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Supply Current: 420µA
Output Current per Channel: 20mA
Output Voltage: 38V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
297,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$212.40
USD
Quantity
Unit Price
3,000
$0.0708
6,000
$0.0695
9,000
$0.0688
12,000
$0.0683
15,000+
$0.0667
Product Variant Information section