Manufacturer Part #
MP24894GJ-Z
MP24894 Series 6 - 60 V 1 MHz Step-Down White LED Driver - TSOT-6
Product Specification Section
Monolithic Power Systems MP24894GJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP24894GJ-Z - Technical Attributes
Attributes Table
Supply Voltage: | 6V to 60V |
Output Voltage: | 0.5V to 5.5V |
Switching Frequency-Max: | 1MHz |
Package Style: | TSOT-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.65
15
$0.585
75
$0.555
300
$0.525
1,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TSOT-6
Mounting Method:
Surface Mount