text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24894GJ-Z

MP24894 Series 6 - 60 V 1 MHz Step-Down White LED Driver - TSOT-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24894GJ-Z - Technical Attributes
Attributes Table
Supply Voltage: 6V to 60V
Output Voltage: 0.5V to 5.5V
Switching Frequency-Max: 1MHz
Package Style:  TSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Web Price
3,000+
$0.46
Product Variant Information section