Manufacturer Part #
L99LDLH32TR
L99LDLH32 Series 35 V 15 mA 32 Channel Linear LED Driver - VFQFPN-48
Product Specification Section
STMicroelectronics L99LDLH32TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L99LDLH32TR - Technical Attributes
Attributes Table
Supply Voltage: | 5.5V to 28V |
Supply Current: | 24mA |
Output Current per Channel: | 15mA |
Output Voltage: | 35V |
Operating Temp Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | VFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
Germany (Online Only):
12,500
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount