Manufacturer Part #
HVLED101TR
Advanced high power factor flyback controller with valley locking and maximum po
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics HVLED101TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics HVLED101TR - Technical Attributes
Attributes Table
No of Outputs: | Single |
Rated Power: | 180W |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.865 / Stock: 0 Qty: 2,500+$0.865 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.765 / Stock: 0 Qty: 2,500+$0.765 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.865 / Stock: 0 Qty: 2,500+$0.865 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.765 / Stock: 2,500 Qty: 2,500+$0.765 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount