text.skipToContent text.skipToNavigation

Manufacturer Part #

HVLED101TR

Advanced high power factor flyback controller with valley locking and maximum po

Product Specification Section
STMicroelectronics HVLED101TR - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 180W
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865