BD18333EUV-ME2 in Reel by ROHM | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BD18333EUV-ME2

Automotive LED Driver 24CH Linear LED Driver Embedded Automotive Lamp LED Driver

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
ROHM BD18333EUV-ME2 - Technical Attributes
Attributes Table
No of Outputs: Twenty Four
Supply Voltage: 4.5V to 40V
Supply Current: 12.5mA
Output Current per Channel: 125mA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,680.00
USD
Quantity
Unit Price
2,000+
$2.84