text.skipToContent text.skipToNavigation

Manufacturer Part #

BD18333EUV-ME2

Automotive LED Driver 24CH Linear LED Driver Embedded Automotive Lamp LED Driver

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM BD18333EUV-ME2 - Technical Attributes
Attributes Table
No of Outputs: Twenty Four
Supply Voltage: 4.5V to 40V
Supply Current: 12.5mA
Output Current per Channel: 125mA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,360.00
USD
Quantity
Web Price
2,000+
$3.18