text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR420UFD-7

BCR420U Series Linear LED Constant Current Regulator U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Diodes Incorporated BCR420UFD-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Output Current per Channel: 350mA
Output Voltage: 40V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.90
USD
Quantity
Unit Price
3,000
$0.0953
6,000
$0.0937
12,000
$0.0922
15,000
$0.0917
45,000+
$0.0887
Product Variant Information section