text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8871QT16E-13

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2320
Product Specification Section
Diodes Incorporated AL8871QT16E-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 60V
Switching Frequency-Max: 1000kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.01
USD
Quantity
Unit Price
1
$1.01
15
$0.94
75
$0.905
250
$0.88
1,250+
$0.835