text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8871QT16E-13

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AL8871QT16E-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 60V
Switching Frequency-Max: 1000kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
2,500+
$1.00