text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8860WT-7

AL8860 Series 40 V 1 A 1 MHz Surface Mount Buck LED Driver - TSOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2312
Product Specification Section
Diodes Incorporated AL8860WT-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 40V
Supply Current: 0.55mA
Output Current per Channel: 1A
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 98%
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
9,000
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000
$0.191
12,000
$0.19
15,000+
$0.187