text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8860WT-7

AL8860 Series 40 V 1 A 1 MHz Surface Mount Buck LED Driver - TSOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2344
Product Specification Section
Diodes Incorporated AL8860WT-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 40V
Supply Current: 0.55mA
Output Current per Channel: 1A
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 98%
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
15
$0.21
75
$0.205
300
$0.197
1,500+
$0.187