
Manufacturer Part #
AL5815W5-7
AL5815 Series 60 V 15 mA Surface Mount Linear LED Controller - SOT-25
Product Specification Section
Diodes Incorporated AL5815W5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL5815W5-7 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 4.5V to 60V |
Supply Current: | 11mA |
Output Current per Channel: | 15mA |
Output Voltage: | 4V |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.15
15,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount