AL5815W5-7 in Reel by Diodes Incorporated | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5815W5-7

AL5815 Series 60 V 15 mA Surface Mount Linear LED Controller - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Diodes Incorporated AL5815W5-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 60V
Supply Current: 11mA
Output Current per Channel: 15mA
Output Voltage: 4V
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$906.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.15
15,000+
$0.147
Product Variant Information section