STLED524 in Reel by STMicroelectronics | LED Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STLED524

STLED524 Series 2.7 to 5.5 V Intelligent Matrix LED Display Driver - CSP-56

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STLED524 - Technical Attributes
Attributes Table
Display Mode: Dot Matrix
Output Current: 25mA
Supply Voltage: 2.7V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: -30°C to +85°C
No of Pins: 56
Storage Temperature Range: -40°C to +150°C
Switching Frequency-Max: 2.64MHz
Interface Type: SPI
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,750.00
USD
Quantity
Unit Price
5,000+
$1.55
Product Variant Information section