BU2506FV-E2 in Reel by ROHM | Digital to Analog Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BU2506FV-E2

BU Series 5.5 V 8-Channel 10-Bit SMT Digital-to-Analog Converter - SSOP-B20

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
ROHM BU2506FV-E2 - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 8
Power Consumption: 400mW
Resolution: 10b
Supply Voltage: 4.5V to 5.5V
Package Style:  SSOP-B20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,400.00
USD
Quantity
Unit Price
2,500+
$1.76
Product Variant Information section